You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hex Key, 4 mm, Long Arm, 75 mm - 

T4411 04

T4411 04 - Hex Key, 4 mm, Long Arm, 75 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4411 04
Order Code:
TL08510
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969566208
Technical Datasheet:
T4411 04   Datasheet
See all Technical Docs

Product Overview

The T4411 04 is a 4mm professional quality long arm Hexagon Key made from chrome vanadium steel.
  • Chrome vanadium steel
  • Hardened and tempered for strength and durability
  • According to ISO 2936
  • Size 4,0 x 71 x 25 mm (Ø x long x short end)

Applications

Industrial

Product Information


:
4mm

:
-

:
Long Arm

:
75mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969566208

22 In stock Need more?

???PF_PDP_RSP_SUP???

£0.98 ( £1.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.98 (£1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --