You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable LED Mini Inspection Light, 120lm -
T9426USB
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T9426USB
- Order Code:
- LA11748
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969249484
Product Overview
- Compact Inspection light with dual function LED
- Lightweight pocket friendly design with clip
- Tactile on/off mode switch
- CKlearView LED for accurate colour rendering
- Main light: 120lm
- Torch light: 80lm
- 3.7V 750mAh Li-ion battery for up to 4.5 hours runtime
- USB-C rechargeable in 1.5 hours (cable included)
- USB-C charging via supplied cable (AtoC)
Product Information
- :
- 167mm
- :
- -
- :
- LED
- :
- -
- :
- 3.7V
- :
- -
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.50 (£25.80) | ( ) |
| 5+ | £20.75 (£24.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























