You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted Retractable Cable Reel, 15m -
CCR15T
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CCR15T
- Order Code:
- PL18007
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086236573
Product Overview
- Retractable function keeps workplace tidy and safe without unused cable on floor
- Integral ceiling/wall bracket with 180 degree swivel capability
- Thermal cut out
- Supplied with approx 15m of cable, 13A mains plug and one 13A socket
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Mains Plug, UK
- :
- Mains Socket, UK
- :
- 49.2ft
- :
- 15m
- :
- Black
- :
- 13A
- :
- 230VAC
- :
- -
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
35 more will be available week commencing 21/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
35 more will be available week commencing 21/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £66.49 (£79.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























