You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

350W 5 Speed Bench Mounted Pillar Drill 230V - 

CDP5EB

CDP5EB - 350W 5 Speed Bench Mounted Pillar Drill 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CDP5EB
Order Code:
TL18168
Product Range
-
Also Known As:
GTIN UPC EAN: 5016086235798
Technical Datasheet:
CDP5EB   Datasheet
See all Technical Docs

Product Overview

A general purpose, 5 speed bench drill which is ideally suited for small workshops and home. It has a depth gauge and a height adjustable tilting table with slots to clamp your work piece.
  • Chuck capacity 13mm (Spindle taper B16)
  • 5 Speeds from 620 - 2620 rpm
  • 350W Motor
  • Electrical cut-out on belt guard
  • Stop start switch & clear perspex chuck guard
  • Tilting 160 x 160mm work table
  • Chuck to column 104mm
  • Chuck to table 167mm
  • Overall height 586mm
  • Weight: 14.7kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
230V

:
620rpm

:
2620rpm

:
5

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5016086235798

5 In stock Need more?

???PF_PDP_RSP_SUP???

£100.94 ( £121.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £100.94 (£121.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --