You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mechanics 5 Drawer Combination Tool Chest & Roller Cabinet Set -
CTB5C
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CTB5C
- Order Code:
- SG33272
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086230014
Product Overview
- Ideal for home workshops this great storage solution helps keep tools and working areas safe and tidy
- Ball bearing drawer runners for smooth sliding action
- Tough steel construction
- Lockable for maximum security
- 4 Castor wheels for easy manoeuvrability
- Dimensions (HxWxD): 957mm x 515mm x 280mm
Product Information
- :
- Steel
- :
- 957mm
- :
- 515mm
- :
- 280mm
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £121.80 (£146.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























