You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200mm Whetstone Sharpener 230V -
CWS200B
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CWS200B
- Order Code:
- TL24223
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086243496
Product Overview
- Powerful 180W, 230V induction motor
- Wheel speed: 95 rpm
- 200mm diameter grinding and leather honing wheels
- Wheel dimensions (dia x Width x bore):
- Grinding – 200dia x 40 x 12mmm
- Leather honing – 200dia x 30 x 12.5mm
- Includes 3 tool holding jigs, workpiece clamp and support frame, polishing paste and water trough
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Sharpener, 3 Tool Holding Jigs, Workpiece Clamp & Support Frame, Polishing Paste, Water Trough
Product Information
- :
- -
- :
- 255mm
- :
- 343mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £150.61 (£180.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























