You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pendant Speaker, 60W RMS 100V -
PDS 660
- Manufacturer:
- CLEVER ACOUSTICS CLEVER ACOUSTICS
- Manufacturer Part No:
- PDS 660
- Order Code:
- LS04739
- Also Known As:
- GTIN UPC EAN: 0723175527355
- Technical Datasheet:
- PDS 660 Datasheet
Product Overview
- Dual cone driver for wide frequency response
- Multiple power taps
- ABS enclosure
- Supplied with suspension wires
- Connections: Flying leads
Product Information
- :
- 60W, 30W, 20W, 15W, 10W, 7.5W
- :
- 100Hz
- :
- 10kHz
- :
- 300mm
- :
- 380mm
- :
- -
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £75.75 (£90.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























