You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schuko Plug to 3x 4mm Plugs Test Lead -
CIH29950
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CIH29950
- Order Code:
- IN06994
- Product Range
- -
- Technical Datasheet:
- CIH29950 Datasheet
Product Overview
- Schuko mains plug to 3x 4mm plugs
- Live (brown), neutral (blue) and earth (green) plugs
- 300V CAT II rating
- 1.5m lead length
Product Information
- :
- CEE 7/7 Plug to 3x 4mm Banana Plug
- :
- Mains Plug, Schuko
- :
- 1.5m
- :
- 4mm Banana Plug, x 3
- :
- -
- :
- 220VAC
- :
- Black
- :
- -
- :
- 4.9ft
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.43 (£23.32) | ( ) |
| 5+ | £18.75 (£22.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























