You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm Black Push Fit Instrument Knob, D Shaft, Grey Indicator Line -
CL170844BR
New- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CL170844BR
- Order Code:
- SW07076
- Product Range
- K87MBR Series
- Technical Datasheet:
- CL170844BR Datasheet
Product Range Selector (K87MBR Series)
See all from this product rangeProduct Overview
- Push fit
- 6mm Diameter D Shaft
- Dimensions (HxDia): 14.9mm x 16.2mm
Product Information
- :
- D Shaft
- :
- 6mm
- :
- -
- :
- Round with Indicator Line
- :
- 16.2mm
- :
- K87MBR Series
- :
- No SVHC (17-Jan-2023)
Technical Documents (1)
97 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.33 (£0.40) | ( ) |
| 25+ | £0.30 (£0.36) | ( ) |
| 50+ | £0.27 (£0.32) | ( ) |
| 100+ | £0.24 (£0.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























