You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Feedthrough 50 Ohm BNC Socket to Socket, Panel Mount, CSK Hole, Black Metal XLR Frame - 

CP30120

CP30120 - Feedthrough 50 Ohm BNC Socket to Socket, Panel Mount, CSK Hole, Black Metal XLR Frame

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP30120
Order Code:
CN20572
Product Range
FT Series
Technical Datasheet:
CP30120   Datasheet
See all Technical Docs

Product Range Selector (FT Series)

See all from this product range

Product Overview

The CP30120 is a countersunk-hole 50 ohm BNC Adaptor which converts from BNC socket to BNC socket. It is perfect for developing custom I/O configurations for wall-plates and rack panels. It fits within a standard XLR panel cut-out and use common cabling for front and back connections. No soldering, no punch terminations, just use the standard cable for that particular connector style. Can be mounted from the front or back.
  • BNC Socket to socket adaptor
  • Countersunk holes
  • Front or back mounting
  • Metal body

Applications

Industrial

Product Information


:
BNC

:
Jack

:
BNC

:
Jack

:
Straight Adapter

:
50ohm

:
BNC Coaxial

:
FT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

88 In stock Need more?

???PF_PDP_RSP_SUP???

£5.30 ( £6.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.30 (£6.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.00 (£6.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.81 (£5.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.21 (£5.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --