You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim USB 2.0 Type A Socket to USB 2.0 Type A Socket Feedthrough Connector Adaptor, Nickel Frame, CSK Holes -
CP30608NM
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30608NM
- Order Code:
- CN23060
- Product Range
- Slim FeedThrough
- Technical Datasheet:
- CP30608NM Datasheet
Product Range Selector (Slim FeedThrough)
See all from this product rangeProduct Overview
- Fits standard rectangular cutout
- No soldering or punch termination. Use standard cable for each connector style
- Low rear profile
- Dimensions (HxWxD): 19x26x42mm
Product Information
- :
- USB Type A Receptacle
- :
- USB Type A Receptacle
- :
- USB 2.0
- :
- -
- :
- Slim FeedThrough
- :
- -
- :
- Gold Plated Contacts
Technical Documents (1)
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.28 (£7.54) | ( ) |
| 10+ | £6.05 (£7.26) | ( ) |
| 50+ | £5.54 (£6.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























