You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Midget Groove LED Indicator Bulb, 24V AC/DC White Clear -
1512135W3
- Manufacturer:
- CML INNOVATIVE TECHNOLOGIES CML INNOVATIVE TECHNOLOGIES
- Manufacturer Part No:
- 1512135W3
- Order Code:
- SC11877
Product Information
- :
- Midget Groove / S5.7s
- :
- White
- :
- T-1 3/4
- :
- -
- :
- -
- :
- 700mcd
- :
- 100000h
- :
- 24V
- :
- 14mA
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.82 (£4.58) | ( ) |
| 10+ | £3.40 (£4.08) | ( ) |
| 50+ | £2.88 (£3.46) | ( ) |
| 100+ | £2.55 (£3.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























