You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Indicator, BP, 24V, Green - 

19041351

19041351 - LED Indicator, BP, 24V, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19041351
Order Code:
SC07773
Product Range
-
Technical Datasheet:
19041351   Datasheet
See all Technical Docs

Product Overview

The 19041351 is a LED Panel Mount Indicator with black chrome prominent metal bezel, M8 screw thread and 8mm maximum panel thickness. Round-shaped green lens. Brass terminal for anode, tinned terminal for cathode.
  • Standard indicator
  • Diffused lens surface
  • 2.8 x 0.8mm Tab terminals
  • IP67 Protection rating

Applications

LED Lighting

Product Information


:
Green

:
24VDC

:
8mm

:
20mA

:
32mcd

:
IP67

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£2.78 ( £3.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.78 (£3.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.47 (£2.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.10 (£2.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.85 (£2.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --