You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multicolour Panel Indicators, Satin Chrome Bezel, Red, Yellow, Green, 8 mm, R 30mA, Y 30mA, G 30mA - 

19100054

19100054 - Multicolour Panel Indicators, Satin Chrome Bezel, Red, Yellow, Green, 8 mm, R 30mA, Y 30mA, G 30mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19100054
Order Code:
SC20711
Product Range
-
Technical Datasheet:
19100054   Datasheet
See all Technical Docs

Product Overview

The 19100054 is a panel-mount red/green/yellow Multi-colour LED Indicator with satin chrome bezel and maximum 30mA current at 2.1/2.2/2.2VDC voltage. Due to production tolerances, colour temperature variations may be detected within the individual consignments. The plastic (polycarbonate) is limited resistant against chemicals.
  • -20 to +60°C Ambient temperature range
  • 10% Voltage tolerance

Applications

LED Lighting

Product Information


:
Red, Yellow, Green

:
8mm

:
R 30mA, Y 30mA, G 30mA

:
R 2.1V, Y 2.2V, G 2.2V

:
R 3mcd, Y 6mcd, G 3mcd

:
IP67

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£4.55 ( £5.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.55 (£5.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.45 (£5.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.09 (£4.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --