You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Colour LED Head Torch, 37lm, IPX4 -
FL14
- Manufacturer:
- COAST COAST
- Manufacturer Part No:
- FL14
- Order Code:
- LA08146
- Product Range
- Coast - LED Head Torches
- Also Known As:
- GTIN UPC EAN: 0015286213013
- Technical Datasheet:
- FL14 Datasheet
Product Range Selector (Coast - LED Head Torches)
See all from this product rangeProduct Overview
- 3x LEDs (2x white, 1x red)
- 4x Modes: high/low/red/flashing red
- Front power switch
- Hinged, tilting head so that you can adjust the light’s direction
- Hard hat compatible design
- IPX4 Rated
- Supplied with 2x AAA batteries
- Runtime: 9 hours 30 minutes (in high mode)
- Weight: 124g
Product Information
- :
- Head Light
- :
- LED
- :
- 37lm
- :
- 22m
- :
- AAA Batteries x 2
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- Coast - LED Head Torches
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.95 (£11.94) | ( ) |
| 5+ | £9.50 (£11.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























