You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bullseye Spot Beam LED Torch, 385lm, IPX4 -
G45 BLACK
- Manufacturer:
- COAST COAST
- Manufacturer Part No:
- G45 BLACK
- Order Code:
- LA08138
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0015286198211
- Technical Datasheet:
- G45 BLACK Datasheet
Product Overview
- Fixes a bright 'hot spot' on the object, surrounded by a soft halo of transitional light to increase the total field of view
- Beam cuts through darkness with a range of up to 127m
- IPX4 Rated
- Supplied with pocket clip and 3x AAA batteries
- Runtime: 1 hour
- Weight: 102g
Product Information
- :
- Hand Held
- :
- LED
- :
- 385lm
- :
- 168m
- :
- AAA Batteries x 3
- :
- Aluminium
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.95 (£23.94) | ( ) |
| 5+ | £18.59 (£22.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























