You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PVC Insulation Tape 19mm x 33m Yellow 10 Pack -
AIT1933YELL
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- AIT1933YELL
- Order Code:
- CB18163
- Product Range
- AIT Series
- Also Known As:
- GTIN UPC EAN: 5060125913055
- Technical Datasheet:
- AIT1933YELL Datasheet
- Catalogue page:
- CPCC/1252
Product Range Selector (AIT Series)
See all from this product rangeProduct Overview
- Suitable for a range of applications including electrical binding, colour coding and identification
- Made from self-extinguishing, flame retardant PVC
- Pack of 10
Product Information
- :
- PVC (Polyvinyl Chloride)
- :
- Yellow
- :
- 108.3ft
- :
- 33m
- :
- 0.75"
- :
- 19mm
- :
- AIT Series
Technical Docs (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available on 10/02/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
Quantity | Price | Your Price |
---|---|---|
1+ | £8.81 (£10.57) | ( ) |
3+ | £8.45 (£10.14) | ( ) |
Pricing is unavailable. Please contact customer services.