You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Modular Connector, Cat5e, Cat5e - 

008-000-000-10

008-000-000-10 - Modular Connector, Cat5e, Cat5e

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
008-000-000-10
Order Code:
CS24508
Product Range
-
Technical Datasheet:
008-000-000-10   Datasheet
See all Technical Docs

Product Overview

  • Ideal for use in floorboxes or any application that has an industry standard LJ6C aperture
  • Offers extended PowerSum characteristics
  • High gloss ABS Thermoplastic resin construction
  • UL94 VO Grade flame retardancy (at 1.5mm)
  • High performance unshielded RJ45 socket
  • 4-Way industry standard IDC blocks
  • Mounting hole size: 22.3x36.7mm
  • Maximum panel thickness: 2.0mm
  • Minimum backbox depth: 15mm (faceplate) or 20mm (panel)
  • Conforms to ANSI/TIA-568-C Enhanced Category 5 specification

Product Information


:
RJ45

:
Receptacle

:
1Ways

:
Cat5e

:
1Ports

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£2.15 ( £2.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.15 (£2.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.87 (£2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --