You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Modular Connector, Cat5e -
008-000-000-20
- Manufacturer:
- CONNECTIX CABLING SYSTEMS CONNECTIX CABLING SYSTEMS
- Manufacturer Part No:
- 008-000-000-20
- Order Code:
- CS24504
- Product Range
- -
- Technical Datasheet:
- 008-000-000-20 Datasheet
Product Overview
- Compatible with all standard Euro faceplates
- Interchangeable with all other Euro modules
- Offers extended PowerSum characteristics
- Shallow design requires only 15mm backbox depth
- High gloss ABS Thermoplastic resin construction
- UL94 VO Grade flame retardancy (at 1.5mm)
- 4-Way industry standard IDC blocks
- Conforms to ANSI/TIA-568-C Enhanced Category 5 specification
Product Information
- :
- -
- :
- -
- :
- -
- :
- Cat5e
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
188 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.20 (£2.64) | ( ) |
| 5+ | £1.93 (£2.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























