You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Bay IR System Receiver Charger -
IR-RXU-DC5
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- IR-RXU-DC5
- Order Code:
- LS05515
- Product Range
- CONTACTA Accessories
Product Range Selector (CONTACTA Accessories)
See all from this product rangeProduct Overview
- Power supply: 12V DC 1000mA
- Finish: black
- Dimensions (HxWxD): 38x160x305mm
- Weight: 504g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office
Product Information
- :
- CONTACTA Accessories
- :
- UK Type G
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £64.04 (£76.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























