You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Bay Charging Station for RF System Transmitter/Receiver -
RF-RX-CS2
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- RF-RX-CS2
- Order Code:
- LS05528
- Product Range
- CONTACTA RF Technology
- Technical Datasheet:
- RF-RX-CS2 Datasheet
Product Range Selector (CONTACTA RF Technology)
See all from this product rangeProduct Overview
- Power supply: 100-240V AC / 5V DC 0.2A
- Finish: Black
- Dimensions (HxWxD): 45x154x66mm
- Weight: 140g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, RF Communications, Installations, Office
Product Information
- :
- CONTACTA RF Technology
- :
- UK Type G
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.24 (£59.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























