You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 RGB LED RING WITH DRIVERS -
2649
- Manufacturer:
- COOL COMPONENTS COOL COMPONENTS
- Manufacturer Part No:
- 2649
- Order Code:
- MK00978
- Product Range
- Cool Components RGB LED Rings
- Also Known As:
- GTIN UPC EAN: 5060627390804
Product Range Selector (Cool Components RGB LED Rings)
See all from this product rangeProduct Overview
- SK6812 5050 Individually addressable RGB LEDs with integrated drivers
- Fully compatible with the NeoPixel library
- 3 Connections; V+, GND and DATA
- Input and output power lines make it ideal for chaining multiple rings together
- 5V Supply voltage
- 18mA Constant current drive
- Each LED draws approx. 50mA when red, green and blue are set to maximum brightness
Footnotes
Product Information
- :
- Cool Components RGB LED Rings
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.05 (£15.66) | ( ) |
| 5+ | £12.26 (£14.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























