You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Connect 120 Heavy Duty Dot & Dab Dryline Wall Fixing for Deep Fixtures, 4 Pack - 

CFX004P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COREFIX COREFIX
Manufacturer Part No:
CFX004P
Order Code:
FN03793
Product Range
Corefix - Wall Fixings
Also Known As:
GTIN UPC EAN: 5060517030117
Technical Datasheet:
CFX004P   Datasheet
See all Technical Docs

Product Range Selector (Corefix - Wall Fixings)

See all from this product range

Product Overview

Corefix Connect is a heavy duty fixing for modern drylined or "dot & dab" walls where plasterboard is attached over blockwork with a gap between them. Conventional expansion plugs or frame fixings often impart a compressive point load crushing the plasterboard into the void when the screw is tightened. Corefix Connect's patented system solves this problem with its unique engineered steel core, which bridges the gap between plasterboard and blockwork, transferring the load directly to the solid masonry for a secure hold without damage to the plasterboard.
  • Heavy duty dot & dab wall fixing for all types of brick and block
  • Unique steel core bridges gap between plasterboard & blockwork
  • Prevents plasterboard crushing into the void
  • 55kg Safe Working Load per fixing in dot & dab walls (Factor of Safety 2), 40kg in lightweight/aerated in concrete. Tested to 250kg
  • Fast & easy to install with standard tools only: 10mm diameter drill, hammer and screwdriver
  • Ideal for fixing wall mounted TVs, cabinets, boilers, radiators, shelving, sinks, toilets, and curtain poles to dot & dab walls
  • Suitable for brick, block, concrete and dot & dab plasterboard
  • Suitable for bracket/fixture thickness 10mm - 30mm
  • Screw Length: 120mm
  • Screw Diameter: 5mm
  • Drill Diameter: 10mm
  • Plug Length: 95mm
  • Min. Hole Drill Depth: 100mm

Product Information


:
-

:
-

:
Pozidriv

:
73mm

:
120mm

:
Metal

:
Zinc

:
Corefix - Wall Fixings

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060517030117

3 In stock Need more?

???PF_PDP_RSP_SUP???

£3.65 ( £4.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.65 (£4.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --