You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Reed, SIP, SPST, 5V dc -
9007-05-00
- Manufacturer:
- COTO TECHNOLOGY COTO TECHNOLOGY
- Manufacturer Part No:
- 9007-05-00
- Order Code:
- SW04891
- Product Range
- 9007 Series
- Technical Datasheet:
- 9007-05-00 Datasheet
Product Range Selector (9007 Series)
See all from this product rangeProduct Overview
- Hermetically sealed contacts for long life
- High dielectric strength available
- High speed switching compared to electromechanical relays
- Moulded thermoset body on integral lead frame design
- Nominal voltage is 5VDC
- Switching current is 500mA
- Switching voltage is 200V
- Operating temperature range from -20°C to +85°C
- UL file E67117, CSA file LR 28537 standards
Applications
Industrial, Power Management, Automation & Process Control, Security, Sensing & Instrumentation
Product Information
- :
- SPST-NO
- :
- 5VDC
- :
- 9007 Series
- :
- Through Hole
- :
- 500ohm
- :
- 500mA
- :
- 200V
- :
- CSA, UL
Technical Documents (2)
68 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 26/11/25
50 more will be available week commencing 26/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.10 (£1.32) | ( ) |
| 10+ | £1.00 (£1.20) | ( ) |
| 50+ | £0.93 (£1.12) | ( ) |
| 100+ | £0.85 (£1.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























