You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FP3 Resettable Double Pole Manual Call Point, Green -
FP3/GR/DP
- Manufacturer:
- CQR SECURITY CQR SECURITY
- Manufacturer Part No:
- FP3/GR/DP
- Order Code:
- SR12321
- Product Range
- -
Product Overview
- Double pole IP44 (Indoor use only)
- Plastic resettable Element
- 12/24V DC Operating voltage 12A 125/250V AC Contact rating
- Red LED with current limiting resistor
- Temperature range -10°C – +55°C
- ABS case with polycarbonate operating element
- Low voltage
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.80 (£14.16) | ( ) |
| 3+ | £11.40 (£13.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























