You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FP3 Resettable Single Pole Manual Call Point, Green - 

FP3/GR

New
FP3/GR - FP3 Resettable Single Pole Manual Call Point, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FP3/GR
Order Code:
SR12320
Product Range
-

Product Overview

  • Single pole
  • IP44 (Indoor use only)
  • Plastic resettable Element
  • 12/24V DC Operating voltage
  • 12A 125/250V AC Contact rating
  • Red LED with current limiting resistor
  • Temperature range -10°C – +55°C
  • ABS case with polycarbonate operating element
  • Low voltage

Product Information


:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£10.50 ( £12.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.50 (£12.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.15 (£12.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --