You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6A 1 Way SP Ceiling Switch Pull Cord - 

2041

2041 - 6A 1 Way SP Ceiling Switch Pull Cord

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRABTREE CRABTREE
Manufacturer Part No:
2041
Order Code:
PL11813
Also Known As:
GTIN UPC EAN: 5017399029326
Technical Datasheet:
2041   Datasheet
See all Technical Docs

2041 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

CLICK

16A DP Pull Switch

• Current Rating : 16A • Product Range : Click Moulded Pull Switch

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

CLICK

10AX 2 Way Ceiling Pull Cord Switch 

• Current Rating : 10A • Product Range : Click Moulded Pull Switch

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

CLICK

45A DP Pullcord Switch with Mechanical ‘On/Off’, Square

• Current Rating : 45A • Product Range : Click Moulded Pull Switch

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

MK

6A 1 Way SP Pull Cord Ceiling Switch

• Current Rating : 6A • Product Range : MK Logic Plus Moulded Ceiling Switch

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

CLICK

10AX 2 Way Pull Cord Switch 

• Current Rating : 10A • Product Range : Click Moulded Pull Switch

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

MK

6A 2 Way SP Pull Cord Ceiling Switch

• Current Rating : 6A • Product Range : MK Logic Plus Moulded Ceiling Switch

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

A 1 way, single pole, white moulded pullcord ceiling switch complete with pattress for surface mounting and a 1.5m long white string pullcord. Fully rated for fluorescent or inductive loads.
  • Dimensions (Dia.xH): 68.5x42.5mm
  • BS EN 60669-1

Product Information


:
6A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5017399029326

No Longer Stocked

???PF_PDP_RSP_SUP???

£3.25 ( £3.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.25 (£3.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.15 (£3.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --