You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50A Double Pole Cooker Switch on Large Vertical Plate -
4500
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 4500
- Order Code:
- PL11842
- Product Range
- Crabtree Moulded Wall Plate
- Also Known As:
- GTIN UPC EAN: 5017399042431
- Technical Datasheet:
- 4500 Datasheet
Product Range Selector (Crabtree Moulded Wall Plate)
See all from this product range4500 - You may also be interested in
Product Overview
- 2 gang 45A DP control switch
- White moulded surface mount
- BS EN 60669-1
- BS EN 60947-3 rating 240V 45A category of duty AC2
- Dimensions: 86x146mm
Product Information
- :
- White Moulded
- :
- Crabtree Moulded Wall Plate
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.90 (£17.88) | ( ) |
| 3+ | £14.60 (£17.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























