You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13A DP Switched Fused Spur -
4827
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 4827
- Order Code:
- PL11844
- Product Range
- Crabtree Moulded Wall Plate
- Also Known As:
- GTIN UPC EAN: 5017399029142
- Technical Datasheet:
- 4827 Datasheet
Product Range Selector (Crabtree Moulded Wall Plate)
See all from this product range4827 - You may also be interested in
Product Overview
- 1 gang 13A DP switched fused connection unit
- White moulded surface mount
- BS 1363
- Fitted with knock out position
- For use with or without cord outlet
- Suitable for flexible cord up to 10mm outside diameter
- Fuse ASTA certified marked to BS1362
- Shallow back projection for ease of installation in a 25mm deep box
- Dimensions: 86x86mm
Product Information
- :
- White Moulded
- :
- Crabtree Moulded Wall Plate
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.55 (£3.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























