You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000W Modular ATX 3.0 PSU with PCI-Express 5.0 Support, 80+ Gold -
CSZ1000V5
- Manufacturer:
- CWT CWT
- Manufacturer Part No:
- CSZ1000V5
- Order Code:
- CS36465
- Product Range
- CWT Modular ATX 3.0 PSU
- Also Known As:
- GTIN UPC EAN: 5055492413291
Product Range Selector (CWT Modular ATX 3.0 PSU)
See all from this product rangeProduct Overview
- PCI-Express 5.0 ready and equipped with a 16-pin HPWR connector to support next generation GPUs
- 80 Plus Gold certified, providing up to 90% efficiency
- Outputs: 12x SATA, 4x 4-pin Molex, 1x 12V 12+4-pin HPWR, 4x 6+2-pin PCI-Ex, 1x FDD
- 20+4-pin motherboard and dual 4+4-pin 12V power connectors for high-end chassis
- Modular cable design allows you to use only the cables you need
- Industrial grade Japanese capacitors rated at 105°C
- 140mm Cooling fan with Zero RPM mode ensures low noise operation
- Multiple safety systems to protect hardware against electrical damage
- Stylish all-black design with flat cables
- 2 Year manufacturer warranty
Contents
PSU, modular cables and user guide
Product Information
- :
- -
- :
- 21Outputs
- :
- 1000W
- :
- 3.3V
- :
- 22A
- :
- 5V
- :
- 22A
- :
- 12V
- :
- 83.5A
- :
- -12V
- :
- 300mA
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- CWT Modular ATX 3.0 PSU
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £131.69 (£158.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























