You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active Heatsink Case for Raspberry Pi 4, Gold -
LT-4B02-F1
- Manufacturer:
- CYNTECH COMPONENTS CYNTECH COMPONENTS
- Manufacturer Part No:
- LT-4B02-F1
- Order Code:
- SC15322
- Product Range
- Cyntech Active Heatsink Cases
- Also Known As:
- GTIN UPC EAN: 5060362881001
Product Range Selector (Cyntech Active Heatsink Cases)
See all from this product rangeProduct Overview
- Two integrated fans for active cooling
- Heatsink fins and thermal pads
- Sleek design sits flush with USB/RJ45 ports
- Leaves all ports & connectors accessible
Contents
Case, thermal pads, screws and hex key
Footnotes
Warnings
Product Information
- :
- Raspberry Pi 4 B
- :
- 24mm
- :
- 86mm
- :
- 55mm
- :
- Aluminium
- :
- Gold
- :
- Cyntech Active Heatsink Cases
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.63 (£16.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























