You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Audio to Stereo Audio Converter (DAC) - 

AU-D3-192

AU-D3-192 - Digital Audio to Stereo Audio Converter (DAC)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
AU-D3-192
Order Code:
AV24721
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067151577

Product Overview

The AU-D3-192 is designed to convert either coaxial or optical signals from a digital stereo signal to analogue stereo audio. With an advanced 192kHz sampling rate, this unit is particularly useful for enhancing sound reproduction when connecting digital sources to analogue amplifiers.
  • Inputs: 1x RCA & 1x Toslink sockets
  • Outputs: 2x RCA sockets
  • Integrated digital interpolator filter
  • Supports digital audio signal (coaxial/Toslink) input and analogue audio signal (L/R) output
  • Accepts uncompressed digital stereo audio input
  • Accepts 24bit: 32, 44.1, 48, 88.2, 96, 176.4 and 192kHz sample rates
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

DAC and AC Adaptor

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067151577

35 In stock Need more?

???PF_PDP_RSP_SUP???

£37.37 ( £44.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.37 (£44.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £35.35 (£42.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --