You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Way HDMI Tabletop Switching Module -
EL-31TT-4K22
Product Overview
- HDMI 2.0a and DVI 1.0 compatibility
- HDCP 1.x and 2.2 compatible
- Support full 6G 4K signals
- 4K 60Hz 4:4:4, HDR and Dolby Vision compatible
- Supports 'Last Memory' auto switch functionality
- Back-lite LED input selection display
- Rear RS-232 connection
- Module, tabletop enclosure and mounting clamp included within the kit
- Inputs: 3x HDMI (uncompressed AV and data), 3.5mm stereo mini-jack (RS-232)
- Outputs: HDMI (uncompressed AV and data)
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £153.52 (£184.22) | ( ) |
| 2+ | £143.42 (£172.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























