You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI/USB-C/DisplayPort/VGA/HDBaseT Presentation Switch -
EL-8300VA
Product Overview
- Inputs: 1x USB-C, 5x HDMI, 1x Display Port, 1x 15 pin D sub, 1x 6.35mm Stereo Jack, 6x 3.5mm Stereo Jack, 2x Phoenix (2 pin)
- Control inputs: 1x 3.5mm Stereo mini-jack (IR), 1x Phoenix (4 pin local control), 1x Phoenix (4 pin HDBaseT pathway)
- Outputs: 1x HDMI (Uncompressed AV and Data), 1x RJ45 (HDBaseT HDMI & Propriety Data), 1x Phoenix (5 pin) Analog Stereo, 2x Phoenix (2 pin) Speaker Level Stereo
- 8x2 Presentation switching with HDMI, DisplayPort, VGA and USB-C inputs
- HDMI 2.0, DVI 1.0 and HDCP 2.2 compliant
- HDBaseT and HDMI mirrored outputs with scaling functionality
- Supports up to 4K UHD
- Audio DSP function allows the mixing of audio from different audio input types plus microphone input balancing
- Built-in 2x20W audio amplifier
- Trigger Control Keypad (CR-TG1) support for easy single-button control
- Control via OSD, RS-232, Telnet, WebGUI and triggers
- Comprehensive EDID and HDCP management
- Supports standard PoH from the unit to connected HDBaseT Receivers (compatible receivers only)
- USB Type C port provides up to 60W of power to connected devices
- Power supply: 24V/6.25A (adaptor lead provided)
- Dimensions (HxWxD): 43x432x164mm
- Weight: 2.5kg
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics, Audio Visual
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £796.89 (£956.27) | ( ) |
| 3+ | £752.45 (£902.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























