You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x1 HDMI Switch & Amplifier with AV Control System - 

MA-401

MA-401 - 4x1 HDMI Switch & Amplifier with AV Control System
MA-401 - 4x1 HDMI Switch & Amplifier with AV Control System
MA-401 - 4x1 HDMI Switch & Amplifier with AV Control System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
MA-401
Order Code:
AV29333
Product Range
CYP HDMI Switches with Amp
Also Known As:
GTIN UPC EAN: 5060067156008
Catalogue page:
  WEB/9999

Product Range Selector (CYP HDMI Switches with Amp)

See all from this product range

Product Overview

The MA-401 is a 4x1 HDMI switcher with a built-in 20W stereo amplifier providing high performance audio and video support, including HDR and ARC. This all makes it ideally suited for residential or corporate installations. Up to 4x high-bandwidth (18Gbps) HDMI sources may be routed to the local HDMI output with support for automatic input switching. Pass-through of multiple digital audio formats such as LPCM 7.1, Bitstream and advanced HD Bitstream with audio sampling rates up to 192kHz are supported at the HDMI output. This unit can be controlled in a wide variety of different ways including front panel buttons, RS-232, IR remote, Telnet, WebGUI.
  • Inputs: 4x HDMI, 1x 9 pin D sub (RS-232), 1x RJ45 (LAN IR propriety data)
  • Outputs: 1x HDMI, 5x 3.5mm Stereo Jack (IR Emitter) 1x 3.5mm Stereo Jack audio, 4x Phoenix 2 pin (Speaker Level)
  • Supports up to 4K UHD (18Gbps, 4K @50/60Hz 4:4:4 8-bit)
  • 10-bit and 12-bit HDR
  • Output resolutions up to 4K @50/60Hz
  • CEC Bypass
  • Pass-through of HD audio formats: LPCM 2/5.1/7.1CH, Dolby Digital 2/5.1CH, Dolby Digital Plus, Dolby TrueHD, Dolby Atmos and DTS-HD Master Audio
  • CYP Control APP
  • IR Learning and remote control programming
  • 20W Class D stereo power amplifier
  • Power supply: 24V/2.7A
  • Dimensions (HxWxD): 43x219x156mm
  • Weight: 1.17kg

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics, Audio Visual

Product Information


:
CYP HDMI Switches with Amp

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067156008

Available for back order

More stock available to supplier lead times which is approximately 01/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£434.30 ( £521.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £434.30 (£521.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £409.05 (£490.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --