You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI to 3G-SDI Dual Output Converter -
PRO-H2-3GSDI
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- PRO-H2-3GSDI
- Order Code:
- AV26321
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067151423
- Technical Datasheet:
- PRO-H2-3GSDI Datasheet
Product Overview
- Supports transmission distances up to 300m for SD, 200m for HD and 100m for 3G signals
- HDMI timing support: 50/60 (480i, 576i, 720p), 50/60 (1080i), 24/25/30/50/60 (1080p)
- DVI signal can be sent through HDMI alongside L/R audio to the 3G SDI outputs
- Integrated audio embedded up to 8 channel PCM (48kHz) for HDMI or 2 channel for DVI
- Built-in EDID management and EDID recorder
- 225MHz/link frequency bandwidth (HDMI 1.3)
- Automatic video mode detection (3G/SD/HD)
- Connections: 1x HDMI in, 2x RCA in, 2x BNC out
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £168.00 (£201.60) | ( ) |
| 3+ | £157.00 (£188.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























