You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDBaseT™ HDMI Transmitter with Audio, Video, LAN, PoE, IR & RS232 Control over Cat5e/6/7 -
PU-507TX
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- PU-507TX
- Order Code:
- AV27497
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067151812
- Technical Datasheet:
- PU-507TX Datasheet
Product Overview
- Supports v1.4 HDMI resolutions complete with 3D & 4Kx2K
- Fully compliant with HDCP and DVI
- Supports uncompressed 1080p video 60Hz, 48-bit
- Supports cable runs up to 80m (Cat5e), or 100m (Cat6/7)
- Audio support up to 7.1CH & Dolby TrueHD, DTS‐HD
- Provides PoE connection to power receiver
- Connections: HDMI in, HDBaseT RJ45 out, RS232, 3.5mm IR in/out, RJ45 LAN
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £199.00 (£238.80) | ( ) |
| 3+ | £188.00 (£225.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























