You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI-to-HDMI Scaler with Audio Embed & De-Embed -
SY-300H-4K22
Product Overview
- HDCP2.2 and HDCP1.x compliant
- DVI 1.0 compliant with the use of an HDMI-DVI adaptor
- Supports pass-through of many audio formats including LPCM 2.0/5.1/7.1, Bitstream, and HD Bitstream via HDMI
- Supports audio embedding and de-embedding via digital optical and analog stereo inputs and outputs
- Supports frame rate conversion
- Output adjustments: Contrast, brightness, hue, saturation, sharpness, RGB levels and aspect ratio
- Integrated EDID and HDCP management
- Inputs: 1x HDMI, 1x 3.5mm Stereo jack, 1x Toslink
- Outputs: 1x HDMI, 1x 3.5mm Stereo jack, 1x Toslink
- Power supply: 5V DC, 2.6A
- Dimensions (HxWxD): 25x147x102mm
- Weight: 338g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Consumer Electronics, Hobby & Education, Low Voltage, Signal Processing, Audio Visual, Installations, Business, Audio
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £282.80 (£339.36) | ( ) |
| 2+ | £264.62 (£317.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























