You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI Scaler with Dual Outputs & HDCP Converter -
SY-4KS-4K22
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- SY-4KS-4K22
- Order Code:
- AV26554
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 05060067152833
- Technical Datasheet:
- SY-4KS-4K22 Datasheet
Product Overview
- Incorporates two HDMI outputs; one is a bypass output, the other is a scaled output
- Both outputs operate simultaneously
- Supports Ultra
- HD resolutions up to 4K2K; 3840x2160 @24/25/30/50/60Hz and 4096x2160 @24/25/30/60Hz
- High definition audio passthrough; 2/5.1/7.1CH LPCM, 2/5.1CH DTS, DTS-HD, 2/5.1CH Dolby Digital, Dolby TrueHD & Dolby Atmos
- Deep Colour conversion; converts 12 or 10-bit to 8-bit (including HDR down convert)
- Integrated DAC with stereo analogue audio breakout via RCA connectors
- Connections: 1x HDMI in, 2x HDMI out, L/R RCA audio out and USB service
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Scaler, ac adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £234.32 (£281.18) | ( ) |
| 3+ | £221.19 (£265.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























