You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Maker Pi Pico Base -
103977
- Manufacturer:
- CYTRON CYTRON
- Manufacturer Part No:
- 103977
- Order Code:
- SC18420
- Technical Datasheet:
- 103977 Datasheet
Product Overview
- Easy access to all Pico pins via headers
- LED access indicators on all GPIO pins
- 3x Programmable push buttons
- Features RGB LED, 3.5mm audio port, buzzer, MicroSD slot and ESP-01 socket
- Provides 6x Grove ports for connecting external sensors and components
- Program with C/C++, CircuitPython & MicroPython
- Dimensions (WxD): 94x68.6mm
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi Pico
- :
- Maker Pico Base Board
Technical Documents (2)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.83 (£9.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























