You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

D-Line Trunking, 25mm x 50mm x 1.5m (HxWxL), Black, 2 Pack - 

SFD2D155025BSA

SFD2D155025BSA - D-Line Trunking, 25mm x 50mm x 1.5m (HxWxL), Black, 2 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
D-LINE D-LINE
Manufacturer Part No:
SFD2D155025BSA
Order Code:
CB14416
Product Range
D Line - 50 x 25mm Trunking
Technical Datasheet:
SFD2D155025BSA   Datasheet
See all Technical Docs

Product Range Selector (D Line - 50 x 25mm Trunking)

See all from this product range

Product Overview

D-Line ½ circle decorative PVC trunking. Features a click-lock lid in a single piece design. Can be painted to match any décor.
  • Pack of 2 pieces of 50 x 25mm trunking, each 1.5m in length
  • Saves channelling walls
  • Trunking to hide cables from TV drops
  • Stylish design, no sharp edges
  • Easy to add or remove cables
  • UV stabilised PVC
  • Self adhesive, or can be drilled
  • Can be painted
  • Colour: black

Product Information


:
25mm

:
50mm

:
1.5m

:
0.98"

:
1.97"

:
4.92ft

:
Black

:
PVC (Polyvinylchloride)

:
D Line - 50 x 25mm Trunking

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

85 In stock Need more?

???PF_PDP_RSP_SUP???

£16.67 ( £20.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.67 (£20.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £15.93 (£19.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --