You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8-Port Fast Ethernet PoE Unmanaged Desktop Switch -
DES-1008PA
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DES-1008PA
- Order Code:
- CS29294
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0790069396977
- Technical Datasheet:
- DES-1008PA Datasheet
Product Overview
- 8x 10/100 RJ45 ports; includes 4x PoE ports each supporting up to 15.4W
- 52W Total power budget for PoE compatible devices such as IP cameras and wireless access points
- Auto MDI/MDIX crossover for all ports
- Compact, lightweight chassis with silent operation
- Convenient rear placement for cables and power
- Dimensions (HxWxD): 28x172x98mm
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Fast Ethernet
- :
- Desktop
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £62.68 (£75.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























