You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16-Port Fast Ethernet Unmanaged Desktop Switch -
DES-1016D
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DES-1016D
- Order Code:
- CS07371
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0790069221262
- Technical Datasheet:
- DES-1016D Datasheet
Product Overview
- Unmanaged 10/100Mbps layer 2 switch
- Auto-negotiation between 10Base-T and 10Base-TX as well as full/half duplex modes
- All ports can act as uplinks to Fast Ethernet or downlinks to Ethernet
- Per-port LED Indicators for 10M/100M activity and collision
- 3.2 Gbps switching capacity
- 'Store and Forward' transmission method
- Sturdy, rack-mountable metal case
- Fanless design
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 45x325x220
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, mounting kit, power lead and user guide
Product Information
- :
- 16Ports
- :
- Commercial
- :
- Unmanaged Fast Ethernet
- :
- Desktop
- :
- RJ45 x 16
- :
- 10Mbps, 100Mbps
- :
- VAC
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.52 (£46.22) | ( ) |
| 5+ | £36.74 (£44.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























