You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Gigabit Smart Managed PoE Switch with 4 Combo Ports -
DGS-1210-28P
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DGS-1210-28P
- Order Code:
- CS37302
- Also Known As:
- GTIN UPC EAN: 0790069373053
- Technical Datasheet:
- DGS-1210-28P Datasheet
Product Range Selector (D-Link DGS-1210 Series)
See all from this product rangeProduct Overview
- Comprehensive network management with the D-Link Network Assistant or Web GUI
- All LAN ports are PoE enabled, with a 193W power budget to power compatible devices
- 56Gb/s Switching capacity with 8K MAC address table
- Full suite of Layer 2 features include IGMP Snooping, Port Mirroring and Link Aggregation (LACP)
- Advanced functionality including Auto Voice VLAN and dual software & dual configuration
- D-Link Safeguard Engine protects the CPU from broadcast/multicast/unicast flooding and supports 802.1X port-based authentication
- Access Control List and ARP Spoofing prevention
- Supports D-View 7.0 and Command Line Interface (CLI) through Telnet
- Dual fans for optimal cooling performance
- Dimensions (HxWxD): 44x440x250mm
Product Information
- :
- 28Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 24, SFP x 4
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- D-Link DGS-1210 Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £247.78 (£297.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























