You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port PoE Gigabit Surveillance Switch -
DSS-200G-10MP
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DSS-200G-10MP
- Order Code:
- CS37881
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0790069471698
- Technical Datasheet:
- DSS-200G-10MP Datasheet
Product Overview
- Equipped with eight Gigabit PoE LAN ports and two Gigabit SFP ports
- 20Gb/s Switching capacity with 8K MAC address table
- 130W PoE Power budget, supporting up to 30W for each port
- Extend Mode supports up to 250m range (@ 10Mb/s) on ports 1-4 (via DIP or Web GUI)
- Secure traffic separation via port isolation and 6kV surge protection on all PoE ports
- Supports QoS (Port Priority) and PD-Alive on ports 1-8
- Utilise client-based utility or web-based GUI for intuitive management
- Easy deployment with automatic configuration, automatically detects ONVIF devices
- SFP Fibre uplink ports for connection to a NVR or CMS centre
- Alarm Port and four-stage PoE usage indicator light
- Durable 1U metal housing with compact fanless design
- Connections: 8x Gigabit RJ45 LAN, 2x Gigabit SFP
- Dimensions (HxWxD): 44x280x180mm
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 8, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £172.92 (£207.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























