You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8MP/4K Lite 3.6mm HD Outdoor Fixed Full Colour Dome CCTV Security Camera - 25m IR, Grey -
DEF4 8MP GRY
- Manufacturer:
- DEFENDER SECURITY DEFENDER SECURITY
- Manufacturer Part No:
- DEF4 8MP GRY
- Order Code:
- SR12044
- Product Range
- Defender - Outdoor HD Cameras
Product Range Selector (Defender - Outdoor HD Cameras)
See all from this product rangeProduct Overview
- 8MP/4K Full Colour Sensor: Delivers 4K resolution for detailed surveillance footage, ideal for capturing fine details like facial features or license plates
- 3.6mm Board Lens: Offers a wide coverage area with high clarity, making it suitable for both broad and focused surveillance needs
- 25m IR Range: Provides color imaging in low-light environments and ensures clear vision at night for effective 24-hour monitoring
- IP67 Rated: Built to endure extreme weather, including heavy rain and dust, ensuring long-term outdoor reliability
- Advanced Image Enhancement: Features options for brightness, exposure, contrast, and more, allowing fine-tuning of image quality
- 4K Performance: Ensures crystal-clear recording, making it perfect for high-security environments that require detailed image quality
Product Information
- :
- 1/2.5 "
- :
- 5MP
- :
- 12V
- :
- 0.01lx
- :
- CMOS
- :
- 25m
- :
- Defender - Outdoor HD Cameras
Technical Documents (1)
7 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
72 more will be available week commencing 16/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
72 more will be available week commencing 16/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.38 (£26.86) | ( ) |
| 3+ | £20.81 (£24.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























