You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DETECTAPOLE TELESCOPIC 6.9M -
DP1
- Manufacturer:
- DETECTAGAS DETECTAGAS
- Manufacturer Part No:
- DP1
- Order Code:
- SR12011
- Product Range
- DetectaGas - Smoke Detector Testers
- Also Known As:
- GTIN UPC EAN: 5065001133411
Product Range Selector (DetectaGas - Smoke Detector Testers)
See all from this product rangeProduct Overview
- Telescopic Pole for “at height” alarm testing
- 4 Robust adjustable height clips can be used to fix the height as required up to 6.9m
- Max working height 7.7m
- No red hands from extended use of the pole
- Non conductive
- Also fits competitors attachments
Footnotes
Product Information
- :
- Smoke & CO Detector Tester
- :
- Smoke & Carbon Monoxide
- :
- DetectaPole DH1 Dispenser Head
- :
- -
- :
- -
- :
- -
- :
- DetectaGas - Smoke Detector Testers
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £301.99 (£362.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























