You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DetectaSmoke Smoke Detector Tester, 150ml - Flammable -
DSF2R
- Manufacturer:
- DETECTAGAS DETECTAGAS
- Manufacturer Part No:
- DSF2R
- Order Code:
- SR12010
- Product Range
- DetectaGas - Smoke Detector Testers
- Also Known As:
- GTIN UPC EAN: 5065001133053
Product Range Selector (DetectaGas - Smoke Detector Testers)
See all from this product rangeProduct Overview
- Meets 2018 F-Gas Regulations
- Fast response and clearing time
- Manufacturer & service company endorsed
- Fits all existing pole delivery systems
- No need to change to expensive cartridges
- For the testing of smoke alarms
- Hand held use
- Replacement can for DR1 DetectaReach Aerosol Dispenser
- Ultra Low residue formula. Eco Friendly – Reducing Landfill
- Flammable
Product Information
- :
- Smoke Detector Tester
- :
- Smoke
- :
- DetectaReach DR1 Smoke Detector Tester
- :
- -
- :
- -
- :
- -
- :
- DetectaGas - Smoke Detector Testers
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.78 (£15.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























