You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Boots, Honey Size 7 -
APPRENTICE HONEY, 7
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- APPRENTICE HONEY, 7
- Order Code:
- HE30861
- Product Range
- DeWalt Workwear - Apprentice Boots
- Also Known As:
- GTIN UPC EAN: 5055160002710
Product Range Selector (DeWalt Workwear - Apprentice Boots)
See all from this product rangeProduct Overview
- Honey full grain leather upper
- Durable PU/Rubber Outsole
- 200 Joule steel toe cap
- Penetration resistant midsole
- Deep Padded Collar for comfort
- Anti Bacterial footbed Insole
- Aero Spacer Breathable Lining
- Rated to European standard CE EN345-1
Product Information
- :
- Male
- :
- CE, EN345-1
- :
- 8
- :
- 7
- :
- 41
- :
- Light Brown
- :
- Safety Boot
- :
- Polyurethane
- :
- Leather
- :
- DeWalt Workwear - Apprentice Boots
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.94 (£58.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























