You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54V XR FlexVolt Cordless Reciprocating Saw - Bare Unit -
DCS389N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS389N-XJ
- Order Code:
- TL21198
- Also Known As:
- GTIN UPC EAN: 5035048736524
Product Range Selector (DeWalt - DCS Reciprocating Saws)
See all from this product rangeProduct Overview
- 54V XR FlexVolt, Power of the Cord
- DeWalt Brushless Motor for power, extended run-time, reliability & durability
- Intelligent variable speed trigger and lock off switch
- Two position blade clamp allows for flush cutting and increased versatility
- Lever action keyless blade clamp for tool-free blade change
- Pivoting Shoe with open top for high stability and visibility during a cut
- LED for improved visibility of cut-line
- Ergonomic handle with rubber overmold to provide ultimate comfort
- Max Cutting Capacity (PVC): 160mm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 54V
- :
- -
- :
- -
- :
- Reciprocating
- :
- DeWalt - DCS Reciprocating Saws
- :
- UK
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £182.45 (£218.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























